EMM43DRYH

Heilind Number:SULEMM43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRYH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DRYH. Designed for high-performance applications, this connector features a female gender with two rows and a mount type of Clearance Hole for easy installation. With a termination method of Thru Hole and contact plating in Gold, it ensures reliable connectivity. The Full Bellow contact type and straight orientation offer efficient signal transmission. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent industry standards. With a total of 86 positions and a pitch of 3.96mm (0.156in), this connector is ideal for complex PCB layouts. The connector's robust construction, with a tail length of 10.8mm (0.425in) and operating temperature range of -65 to 125°C, guarantees durability in harsh environments. With a compact size of 10.95mm (0.431in) in height and 12.7mm (0.5in) in width, it saves valuable board space. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.