EMM43DRYI-S13

Heilind Number:SULEMM43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRYI-S13

Detailed Description

Introducing the EMM43DRYI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding industrial applications. Engineered with precision and durability in mind, this connector features two rows of female contacts made of PBT and phosphor bronze, ensuring reliable signal transmission. With a current rating of 5A and voltage capability of 950VAC, it meets the highest standards for power delivery. The gold-plated contacts offer superior conductivity and corrosion resistance, while the full bellow contact type and straddle orientation provide optimal mating efficiency. With 86 positions and a pitch of 3.96mm, it allows for versatile and secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its threaded mount type and card extender termination method ensure easy and secure installation. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EMM43DRYI-S13 for dependable and efficient PCB connections in your critical systems.