EMM43DRYI

Heilind Number:SULEMM43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRYI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRYI

Detailed Description

Introducing the EMM43DRYI, a high-performance board-to-board and card edge connector designed for female applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity with an amperage rating of 5A and a voltage capability of 950VAC. Featuring two rows of 86 positions on a 3.96mm pitch, it offers ample connectivity in a straight orientation. The termination method of thru-hole mounting guarantees secure attachment, while the full bellow contact type enhances durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. With a tail length of 10.8mm and a compact design measuring 10.95mm in height and 12.7mm in width, it is space-saving yet efficient. Gold termination plating ensures longevity, making the EMM43DRYI ideal for demanding applications in aerospace, defense, and industrial sectors.