| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRYN-S13 |
EMM43DRYN-S13
| Heilind Number: | SULEMM43DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a sleek and compact design, this connector features two rows of 86 female terminals, each crafted from durable Phosphor Bronze with gold plating for enhanced conductivity. The 3.96mm pitch and 10.4mm tail length ensure seamless integration, while the full bellow contact type guarantees secure connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Ideal for industrial and commercial use, the EMM43DRYN-S13 sets a new standard for performance and durability in board-to-board connectivity.

