EMM43DRYN

Heilind Number:SULEMM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRYN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM43DRYN. Designed for high-performance applications, this connector features a female gender, with two rows and 86 positions for secure connectivity. The termination method is Through Hole, ensuring reliable soldering. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm, it allows for precise alignment on the PCB. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it meets stringent power requirements. The connector's Full Bellow contact type and straight orientation further enhance its functionality. Suitable for a wide range of industries, it offers a temperature range of -65 to 125°C and complies with RoHS regulations. Upgrade your PCB assemblies with the EMM43DRYN for seamless and efficient connections.