EMM43DRYS-S13

Heilind Number:SULEMM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DRYS-S13

Detailed Description

Introducing the EMM43DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector, with a pitch of 3.96mm (.156 in) and two rows of 86 positions, offers ample connectivity options. Its side-hole mount and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, and boasting a full bellow contact type for enhanced performance, this connector guarantees stable operation in varied conditions. Ideal for industrial, aerospace, and other hi-rel applications, the EMM43DRYSS13 sets a new standard in connectivity.