| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRYS-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRYS-S37 |
EMM43DRYS-S37
| Heilind Number: | SULEMM43DRYS-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRYS-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DRYS-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 86 positions, this connector ensures reliable and efficient connections in any setup. Featuring a durable construction with Phosphor Bronze contacts and Gold plating, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its side-hole mount type and straight orientation make installation easy and convenient. Trust the EMM43DRYS-S37 for all your high-reliability connectivity needs.

