| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DRYS |
EMM43DRYS
| Heilind Number: | SULEMM43DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DRYS. This female connector features two rows and a side hole mount type, ensuring secure and efficient connectivity. With a 5A amperage and 950VAC voltage, it guarantees reliable performance. The Thru Hole termination method and gold contact plating offer durability and conductivity. Each of the 86 positions boasts a full bellow contact type, suitable for demanding applications. Operating in a wide temperature range of -65 to 125°C, it is highly versatile. The connector's 10.8mm tail length and 10.95mm height accommodate various PCB setups. With gold termination plating, it meets high-quality standards. Perfect for industrial use, this product is a must-have for your connectivity needs.

