| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DSAI |
EMM43DSAI
| Heilind Number: | SULEMM43DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector offers two rows of 86 positions, each with gold-plated phosphor bronze contacts for optimal conductivity. Its threaded, thru-hole mount type and right-angle orientation provide secure and space-efficient installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Perfect for use in aerospace, defense, and industrial electronics, the EMM43DSAI is a dependable solution for your connectivity needs.

