EMM43DSAN

Heilind Number:SULEMM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSAN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSAN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMM43DSAN. Designed for high-performance applications, this connector features 2 rows with a total of 86 positions, each capable of handling up to 5A of current at 950VAC. The termination method is via Thru Hole, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in), it offers precise alignment on PCBs. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 12.7mm (.5 in) width make it space-efficient. Ideal for industrial and electronic applications requiring a high-reliability connection, the EMM43DSAN is your trusted solution for seamless board-to-board connectivity.