EMM43DSAS

Heilind Number:SULEMM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSAS

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DSAS, offers reliable connectivity in demanding environments. With a 5A amperage and gold-plated phosphor bronze contacts, it ensures efficient power transmission. Featuring a dual-row design with 86 positions and a pitch of 3.96mm, it allows for high-density connections. The right-angle orientation and side hole mount make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial applications. With a voltage rating of 950VAC, it guarantees safe operation. The full bellow contact type and thru-hole termination method ensure secure and stable connections. The connector's compact size, with a height of 10.95mm and width of 12.7mm, makes it space-efficient. With gold termination plating, it offers excellent conductivity and corrosion resistance. Perfect for use in telecommunications, aerospace, and other industries requiring high-reliability connectors.