EMM43DSEH-S13

Heilind Number:SULEMM43DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze 2-row female connector, SKU EMM43DSEH-S13. This high-performance connector boasts a 5A amperage rating and is designed for reliable board-to-board or card edge connections. Featuring Gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 86 positions, it offers ample connectivity options. The Full Bellow contact type and Straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various applications. Its clearance hole mount type and card extender termination method make installation a breeze. With a compact size of 10.95mm (.431in) in height and .5in (12.7mm) in width, it is ideal for space-constrained environments. Gold termination plating ensures long-term reliability. Whether in industrial or commercial settings, the EMM43DSEHS13 connector delivers high-quality performance.