EMM43DSEH-S243

Heilind Number:SULEMM43DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULEMM43DSEH-S243

Detailed Description

EMM43DSEH-S243 features a high-quality PBT and Phosphor Bronze construction designed for durability and reliability. With an amperage of 3A and a voltage rating of 950 VAC, this female connector is suitable for various applications. It offers a single row with 43 positions, perfect for connecting multiple components on a PCB. The clearance hole mount type and eyelet termination method ensure easy installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for both standard and harsh environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95 mm in height and 12.7 mm in width, this connector is compact yet efficient. Its gold termination plating ensures long-term performance. Overall, this product, classified under Board To Board PCB Connectors and Card Edge Connectors, is a reliable choice for your connectivity needs.