EMM43DSEH-S37

Heilind Number:SULEMM43DSEH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEH-S37

Detailed Description

The PBT & Phosphor Bronze .00 PCB connector, with SKU EMM43DSEH-S37, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring a female gender and two rows for efficient connectivity, this connector is designed for clearance hole mounting with eyelet termination. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. With a pitch of 3.96mm, it accommodates 86 positions, each equipped with a full bellow contact type for secure connections. Operating within a wide temperature range of -65 to 125 °C, this connector guarantees performance in various environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it suitable for space-restricted applications. Ideal for high-reliability board-to-board or card edge connections, this connector, designated under the EMM43DSEHS37 acronym, is a versatile solution for demanding electronic systems.