EMM43DSEH

Heilind Number:SULEMM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEH

Detailed Description

Introducing the EMM43DSEH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Featuring a female gender with two rows for enhanced versatility, this connector is engineered for seamless integration. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type guarantees optimal signal transmission. Operating at up to 950 VAC and 5 A, this connector is suitable for a wide range of applications. With 86 positions and a pitch of 3.96 mm, it offers ample connectivity options. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, the EMM43DSEH is ideal for demanding environments. Its compact design, with a height of 10.95 mm and width of 12.7 mm, makes it space-efficient. Whether for industrial machinery, telecommunications, or aerospace systems, this connector delivers unparalleled performance. Upgrade your connectivity solutions with the EMM43DSEH.