| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DSEI-S243 |
EMM43DSEI-S243
| Heilind Number: | SULEMM43DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DSEI-S243, a high-performance PCB connector designed for reliable power and signal transmission. With a sleek form factor and durable construction, this connector is ideal for a wide range of applications. Featuring a female gender and threaded mount type, installation is quick and easy. The contact materials of Phosphor Bronze and Gold plating ensure excellent conductivity, while the Full Bellow contact type guarantees secure connections. With 43 positions and a maximum voltage of 950 VAC, it's perfect for high-density layouts. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to last. Trust in the EMM43DSEIS243 for seamless board-to-board connectivity in your projects.

