EMM43DSEI-S37

Heilind Number:SULEMM43DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEI-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DSEI-S37. This high-performance connector, designed for demanding applications, features a sturdy threaded mount and eyelet termination method for secure and reliable connectivity. With two rows and 86 positions, it offers ample connectivity options. The full bellow contact type, made of gold-plated phosphor bronze, ensures excellent signal transmission with low contact resistance. Operating at a voltage of 950 VAC and amperage of 3 A, this connector is suitable for power and high-speed data transmission. With a pitch of 3.96 mm and a compact connector height of 10.95 mm, it is ideal for space-constrained PCB layouts. Its gold termination plating guarantees long-term durability and performance, even in harsh environments with an operating temperature range of -65 to 125 °C. Trust the EMM43DSEIS37 for reliable and efficient board-to-board connections in your designs.