EMM43DSEI

Heilind Number:SULEMM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DSEI

Detailed Description

The EMM43DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows of 86 positions allows for versatile connectivity options. Its threaded mount type and eyelet termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained applications. The EMM43DSEI is a reliable and high-quality solution for your board-to-board connectivity needs.