EMM43DSEN-S13

Heilind Number:SULEMM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DSEN-S13, designed for high-performance connectivity in electronic systems. With a 5A amperage rating and 950VAC voltage capacity, this female connector boasts reliability and efficiency. Featuring two rows of 86 full bellow contacts with gold plating on phosphor bronze, it ensures optimal signal transmission. The 3.96mm pitch and straddle orientation make it ideal for secure PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits various environments. The termination method via card extender and gold-plated tails guarantee durable and stable connections. Measuring 10.95mm in height and 12.7mm in width, it offers compact yet robust construction. Perfect for demanding applications, this connector is a vital component in ensuring seamless electronic connectivity.