EMM43DSEN-S243

Heilind Number:SULEMM43DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEN-S243

Detailed Description

Introducing the EMM43DSEN-S243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features 43 positions with a pitch of 3.96mm, allowing for efficient signal transmission. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in extreme operating conditions ranging from -65 to 125°C. The contact plating in gold ensures optimal conductivity, while the termination method through eyelets guarantees secure attachment. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for use in aerospace, defense, and other high-reliability industries. Trust the EMM43DSEN-S243 for seamless and durable board-to-board connections in your electronic designs.