EMM43DSEN-S37

Heilind Number:SULEMM43DSEN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEN-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSEN-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DSEN-S37. This high-performance connector, designed for female gender, features two rows with a pitch of 3.96mm (.156 in) and a total of 86 positions. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity even in demanding environments. With a maximum operating voltage of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The termination method, eyelet, offers secure and stable connections. This connector, with a straight orientation and full bellow contact type, is suitable for various applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), allows for easy installation on PCBs. With a tail length of 5.72mm (.225 in), it provides flexibility in connection setup. Operating in a wide temperature range from -65 to 125°C, it ensures performance stability in extreme conditions. Ideal for use in hi-rel environments, this connector is a reliable solution for your connectivity needs.