EMM43DSEN

Heilind Number:SULEMM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DSEN

Detailed Description

Introducing the EMM43DSEN, a cutting-edge female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and 86 positions spread across 2 rows, this connector offers seamless connectivity in electronic systems. Crafted from PBT and featuring Phosphor Bronze contacts plated with gold, it ensures optimal signal transmission with a maximum voltage rating of 950 VAC. The termination method of eyelet and full bellow contact type guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMM43DSEN is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, facilitates space-saving layouts. With a tail length of 5.72mm, no mounting requirement, and gold termination plating, installation is efficient and reliable. Trust in the EMM43DSEN for seamless board-to-board connectivity in your high-performance electronic designs.