EMM43DSES-S13

Heilind Number:SULEMM43DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSES-S13

Detailed Description

Introducing the EMM43DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a current rating of 5A and a voltage withstand of 950VAC, it is suitable for power and data connections. The connector offers 86 positions in a compact design with a pitch of 3.96mm, making it ideal for high-density PCB layouts. Its side-hole mount and card extender termination method provide easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With its full bellow contact type and straddle orientation, it guarantees secure and stable connections. Trust the EMM43DSESS13 for your critical connectivity needs.