EMM43DSES-S243

Heilind Number:SULEMM43DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSES-S243

Detailed Description

The PBT & Phosphor Bronze 43-Position Full Bellow Female Board to Board PCB Connector, SKU EMM43DSES-S243, is a high-performance component designed for reliable interconnectivity in electronic systems. With an amperage rating of 3A and voltage capability up to 950VAC, this connector ensures efficient power transmission. Featuring a side hole mount type and eyelet termination method, it offers easy installation and secure connections. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design with a connector height of 10.95mm and width of 12.7mm makes it space-efficient on PCBs. Perfect for applications that demand high reliability, it is ideal for use in aerospace, defense, and industrial electronics.