EMM43DSES-S37

Heilind Number:SULEMM43DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSES-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSES-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DSES-S37. Designed for high-performance applications, this female connector offers reliable connectivity with an amperage of 3A and a voltage rating of 950VAC. Featuring two rows and 86 positions with a pitch of 3.96mm (.156 in), it ensures efficient data transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and straight orientation make for easy and secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's side hole mount type and eyelet termination method provide convenient installation. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is compact yet sturdy. Ideal for use in hi-rel environments, this EMM43DSESS37 connector is a dependable solution for your PCB interconnect needs.