EMM43DSUH

Heilind Number:SULEMM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULEMM43DSUH

Detailed Description

Introducing the EMM43DSUH, a high-performance board-to-board PCB connector designed for optimal electrical connectivity in demanding applications. With a pitch of 3.96mm and 43 positions, this connector offers seamless integration into your circuit board setup. The female gendered connector features clearance hole mounting and through-hole termination for secure and stable installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. Gold-plated contacts guarantee low contact resistance and high conductivity, while the full bellow contact type maintains consistent signal transmission. Operating at a voltage of 950VAC and an impressive amperage of 5A, it meets the most stringent power requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial settings. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EMM43DSUH for high-reliability connections in your next project.