EMM43DSUI

Heilind Number:SULEMM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSUI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSUI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, the SKU EMM43DSUI. Designed for high-performance applications, this female connector features a single row layout with 43 positions, accommodating a pitch of 3.96mm (.156in). The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability, even at high voltages of up to 950 VAC. Its straight orientation and threaded mount type make installation easy and secure, with a termination method of Through Hole. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The full bellow contact type and gold termination plating further enhance its performance. Ideal for demanding environments, this connector is a vital component in aerospace, defense, and industrial applications.