EMM43DSUN

Heilind Number:SULEMM43DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULEMM43DSUN

Detailed Description

Introducing the EMM43DSUN, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic assemblies. This female connector features 43 positions with a pitch of 3.96mm (.156 inches), allowing for efficient signal transmission. Constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and through-hole termination method make installation easy and secure. The full bellow contact type provides robust contact stability. Measuring 10.95mm (.431 inches) in height and 12.7mm (.5 inches) in width, it offers a compact yet sturdy design. Ideal for use in demanding environments, the EMM43DSUN is a reliable solution for your connectivity needs.