EMM43DSUS

Heilind Number:SULEMM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSUS
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSUS

Detailed Description

Introducing the EMM43DSUS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 inches) and 43 gold-plated contact positions, this connector ensures reliable and efficient signal transmission. The female gender and straight orientation, combined with a side hole mount type and thru-hole termination method, offer versatile installation options. Operating at a voltage of 950VAC and with an amperage of 5A, it guarantees robust performance. Constructed with Phosphor Bronze contacts and gold plating, it provides durability and excellent conductivity. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and tail length of 5.33mm (.21 inches) further enhance its functionality. Ideal for applications requiring high reliability and quality, the EMM43DSUS is a top choice for engineers in need of superior connectivity solutions.