EMM43DSXH

Heilind Number:SULEMM43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSXH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSXH

Detailed Description

The PBT & Phosphor Bronze 5A Female Connector ( EMM43DSXH) offers reliable connectivity in board-to-board PCB applications. With a single row design and Clearance Hole mount type, it ensures easy installation. Featuring Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-power transmission. Its Full Bellow contact type and straight orientation provide efficient signal transfer in 43 positions. With a tail length of 2.79mm and operating temperature range of -65 to 125°C, it's resilient in various environments. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Perfect for demanding applications in industries such as telecommunications, aerospace, and automotive, the EMM43DSXH ensures high performance and durability.