EMM43DSXI

Heilind Number:SULEMM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSXI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DSXI. Designed for high-performance applications, this female connector features a threaded mount type and through-hole termination method for secure and reliable connections. With a pitch of 3.96mm (.156in) and 43 positions, it offers ample connectivity options. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at a voltage of 950VAC and with an amperage of 5A, this connector is suitable for demanding environments. Its straight orientation and compact dimensions (10.95mm connector height, .5in connector width) make it easy to integrate into PCB layouts. With a tail length of 2.79mm (.11in) and an operating temperature range of -65 to 125°C, it is versatile for various industrial applications. Whether for telecommunications, aerospace, or automotive systems, this connector guarantees high reliability and performance. Upgrade your connectivity solutions with the EMM43DSXI.