EMM43DSXN

Heilind Number:SULEMM43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSXN
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM43DSXN. This high-performance connector boasts a female gender with one row of 43 positions, making it ideal for various electronic applications. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. Featuring a straight orientation and Thru Hole termination method, installation is convenient and secure. The Full Bellow contact type, combined with gold contact plating, guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design measuring 10.95mm in height and 12.7mm in width, it offers space-efficient connectivity on PCBs. Trust in the EMM43DSXN for dependable and efficient board-to-board connections.