EMM43DSXS

Heilind Number:SULEMM43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DSXS
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DSXS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DSXS. Designed for high-reliability applications, this female connector features 43 positions with a side-hole mount type for secure attachment. The Thru-Hole termination method ensures stable connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for demanding electronic systems. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The straight orientation and compact dimensions, with a height of 10.95mm and width of 12.7mm, make it ideal for space-constrained PCB layouts. Trust in the reliability and durability of this Full Bellow connector for your critical electronic connections.