EMM43DTAD

Heilind Number:SULEMM43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM43DTAD. Designed for high-performance applications, this connector features a rugged construction with a clearance hole mount type and thru-hole termination method, ensuring secure and reliable connections. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB configurations. Boasting 86 positions in 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity while withstanding harsh environments, thanks to an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your PCB assemblies with the EMM43DTAD connector for seamless and durable board-to-board connections.