EMM43DTAH

Heilind Number:SULEMM43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTAH

Detailed Description

Introducing the EMM43DTAH, a high-performance board-to-board PCB connector designed for top-tier electronic assemblies. This female connector features two rows with a total of 86 positions, ensuring seamless connectivity in intricate PCB layouts. Engineered for reliability, it boasts a gold-plated contact surface on phosphor bronze material, guaranteeing optimal signal transfer with a maximum amperage of 3A and voltage rating of 950 VAC. The right-angle orientation and clearance hole mount type offer versatile installation options, while the loop bellow contact type ensures secure mating. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent industry standards for durability. Elevate your electronic designs with the EMM43DTAH, the pinnacle of connectivity solutions.