EMM43DTAI

Heilind Number:SULEMM43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTAI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM43DTAI. Designed for high-performance applications, this connector features a durable construction with a contact material of phosphor bronze and gold plating, ensuring reliable conductivity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The connector's right-angle orientation and threaded mount type make it easy to install in tight spaces, while its 2-row, 86-position configuration caters to complex connectivity needs. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the EMM43DTAI for dependable board-to-board connections in your electronic designs.