EMM43DTAN

Heilind Number:SULEMM43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTAN

Detailed Description

Introducing the EMM43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage and 950VAC voltage rating, it meets stringent power transmission requirements. The female gender, right-angle orientation, and 2 rows of 86 positions offer versatile connectivity options. Gold-plated contacts and Thru-Hole termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the EMM43DTAN is the epitome of performance and reliability in board-to-board connections.