| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM43DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM43DTAS |
EMM43DTAS
| Heilind Number: | SULEMM43DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM43DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Trust the EMM43DTAS for secure and efficient board-to-board connections.

