EMM43DTBD

Heilind Number:SULEMM43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTBD

Detailed Description

Introducing EMM43DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. With a pitch of 3.96mm (.156in) and 86 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and efficient power transmission. The loop bellow contact type and gold termination plating further enhance its performance. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. This connector, classified under the hi-rel category, meets stringent quality standards. Perfect for industrial, aerospace, and defense applications, the EMM43DTBD is a reliable solution for your connectivity needs.