EMM43DTBN

Heilind Number:SULEMM43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTBN

Detailed Description

Introducing the EMM43DTBN, a high-performance Board-to-Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 86 gold-plated contacts, providing reliable connectivity. The contact material, Phosphor Bronze, ensures excellent conductivity, while the loop bellow design and right-angle orientation offer efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination method, thru hole, guarantees easy installation. Trust the EMM43DTBN for secure and durable board-to-board connections in your electronic systems.