EMM43DTKD

Heilind Number:SULEMM43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTKD

Detailed Description

Introducing SKU EMM43DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive applications. The 2-row design with 86 positions allows for versatile usage, while the Thru Hole termination method guarantees secure assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at a compact .61 inches in height and 9.4mm in width, it offers space-efficient connectivity solutions. Ideal for high-reliability systems, this connector, categorized under Board To Board PCB Connectors, Card Edge Connectors, and more, is a must-have component for your next project.