EMM43DTKN

Heilind Number:SULEMM43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTKN

Detailed Description

Introducing the EMM43DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a female gender with two rows, making it ideal for intricate electronic assemblies. With a pitch of 3.96mm (.156 in) and contact material of phosphor bronze plated with gold, it ensures seamless conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. Rated for up to 950 VAC and 3A, it guarantees safe and efficient power transmission. With 86 positions and a tail length of 4.83mm (.19 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-saving installation. Trust the EMM43DTKN for your critical connectivity needs in aerospace, defense, and other demanding applications.