EMM43DTKT

Heilind Number:SULEMM43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTKT

Detailed Description

Introducing the EMM43DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 86 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a rugged construction with a threaded mount and straight orientation, it is ideal for use in harsh environments. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its loop bellow contact type and thru-hole termination method provide added durability and stability. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EMM43DTKT for seamless and efficient PCB connections.