EMM43DTMD

Heilind Number:SULEMM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU EMM43DTMD. This high-performance connector features a female gender with 86 positions across 2 rows, ensuring robust connectivity in electronic applications. Designed for clearance hole mount with through-hole termination, it guarantees secure and reliable attachment. The contacts, made of phosphor bronze and plated with gold, offer excellent conductivity and durability. With a pitch of 3.96mm (0.156 inches) and a maximum voltage rating of 950VAC, this connector is suitable for high-power applications. Its right-angle orientation and loop bellow contact type provide versatility in board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the EMM43DTMD for seamless and high-reliability PCB connections.