EMM43DTMH

Heilind Number:SULEMM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEMM43DTMH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM43DTMH, is a high-performance component designed for demanding applications. With an amperage rating of 3A and a voltage withstand capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of 86 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The loop bellow contact type and right-angle orientation further enhance versatility in design. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EMM43DTMH ensures dependable performance.