EMM43DTMI

Heilind Number:SULEMM43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM43DTMI, designed for high-performance applications. With a 3A amperage rating and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring a female gender and a threaded mount type for secure installation, it offers 86 positions across 2 rows with a pitch of 3.96mm. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and right-angle orientation make it ideal for compact designs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. The termination method is through-hole with gold plating, ensuring durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EMM43DTMI guarantees high-reliability connectivity.