EMM43DTMN

Heilind Number:SULEMM43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTMN

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, an essential component for high-performance electronic systems. Designed for reliability, this female connector features two rows and a right angle orientation, perfect for PCB applications. With a pitch of 3.96mm and gold contact plating, it ensures efficient signal transmission. The loop bellow contact type offers secure connectivity, while the thru-hole termination method guarantees easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Boasting a total of 86 positions and a tail length of 6.35mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in aerospace, defense, or industrial applications, the PBT & Phosphor Bronze Connector delivers unmatched performance. Trust in its quality for seamless electronic connectivity.