EMM43DTMS

Heilind Number:SULEMM43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM43DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM43DTMS

Detailed Description

Introducing the EMM43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. With a female gender, two rows, and side hole mount type, it offers versatile connectivity options. The Thru Hole termination method, along with gold-plated contacts, ensures secure and durable connections. Its loop bellow contact type and right-angle orientation further enhance its functionality. With 86 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether used in telecommunications, aerospace, or industrial equipment, the EMM43DTMS guarantees uncompromised performance. Upgrade your connectivity solutions with this top-of-the-line connector.