| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DRAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEMM44DRAH |
EMM44DRAH
| Heilind Number: | SULEMM44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM44DRAH, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 88 female contacts with a pitch of 3.96mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, with a high voltage rating of 950 VAC and an amperage of 5A. Designed for easy installation, it is mounted via clearance holes and terminated through holes, with a right-angle orientation for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems.

