EMM44DRAI

Heilind Number:SULEMM44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DRAI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DRAI

Detailed Description

Introducing the EMM44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable connection. Gold-plated contacts and full bellow contact type guarantee excellent conductivity and signal integrity. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh operating conditions. Measuring 10.95mm in height and 12.7mm in width, it offers a compact solution for space-constrained applications. RoHS compliant and designed for long-term reliability, the EMM44DRAI is the perfect choice for mission-critical systems.